The GTC06CF20-17PY-023 is a 6-pin circular cable mount connector from Amphenol, designed for use in high-voltage applications. It features a straight body orientation and a crimp termination method. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 700VDC or 500VAC. It has 6 terminals and a single port, with a pin gender and a PL gender. The connector is suitable for cable mounting.
Amphenol GTC06CF20-17PY-023 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06CF20-17PY-023 to view detailed technical specifications.
No datasheet is available for this part.