The GTC06CF24-6SX is an 8-contact circular cable mount connector from Amphenol, featuring a straight body orientation and crimp termination method. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector is designed for use in high-temperature applications and is suitable for use in environments with extreme temperatures. The GTC06CF24-6SX is a general-purpose connector with a cable mount design, making it suitable for a variety of applications. It has a number of terminals of 8 and a number of ports of 1.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |