This circular connector features a 19-contact male crimp termination and is made from aluminium with a cadmium plating. The contacts are made from a copper alloy with a silver plating. It is not compliant with RoHS or Reach SVHC regulations. The connector is of the cable mount type.
Sign in to ask questions about the Amphenol GTC06CF24-84P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06CF24-84P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06CF24-84P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.