The GTC06CF28-8PW(023)(B30)(LC) is a 12-contact circular connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is designed for cable mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 1750VDC and 1250VAC, making it suitable for high-voltage applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTC06CF28-8PW(023)(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |