The GTC06CF28-9S is a circular connector with 12 male contacts, featuring a crimp termination and a body made of aluminium with a cadmium plating. It is not compliant with Reach SVHC or RoHS regulations. The connector has a copper alloy contact with a silver plating and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |