This 8-position male cable mount connector features a 40mm shell size, made of aluminium, with a maximum operating temperature range of -55°C to 125°C. It has a contact material of copper alloy and a silver plating. The connector is rated for IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-5015 military standard. It is available in bulk packaging and has a termination type of crimp.
Checking distributor stock and pricing after the page loads.
Amphenol GTC06CF40-ADP technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 111.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Size | 40 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |