The GTC06CFGG28-9S is a 12-contact circular connector with a crimp termination, featuring an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is not Reach SVHC compliant or RoHS compliant. The connector has a male gender and is a cable mount type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06CFGG28-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06CFGG28-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.