This 3-position cable mount connector features gold plating for reliable contact and is rated for operation between -55°C and 125°C. It meets IP67, waterproof, and dust tight ratings. The connector is available in bulk packaging and is a derivative of the MIL-5015 series.
Amphenol GTC06CFZ-20-3P(A24) technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06CFZ-20-3P(A24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.