This circular connector features a crimp termination and is made from aluminium with a cadmium plating. The contacts are constructed from copper alloy with a copper base and silver plating. It has a male gender and two contacts. This connector does not meet Reach SVHC compliance standards.
Amphenol GTC06CFZ24-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | GT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06CFZ24-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.