
The GTC06F-14S-9S is a 2-contact circular connector with an aluminium body and copper alloy contacts. It features a length of 60mm and a maximum operating temperature of 125°C. The connector is designed for use in applications where a high level of reliability is required, and it is suitable for use in environments where the temperature may range from -55°C to 125°C. The connector is not Reach SVHC compliant, and it does not have a strain relief feature. It is terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 60mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |