
The GTC06F-18-8S is an 8-position male circular connector with an aluminium body and cadmium plating. It features copper alloy contacts with silver plating and a crimp termination. The connector is rated for IP67, waterproof, and dust tight, with an operating temperature range of -55°C to 125°C. It is available in bulk packaging and is compliant with general industry standards.
Sign in to ask questions about the Amphenol GTC06F-18-8S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06F-18-8S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06F-18-8S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.