
This connector features a body made of aluminium with a cadmium plating, and copper alloy contacts with a silver plating. It has a straight orientation and a crimp termination. The connector is available in bulk packaging and is not radiation hardened or RoHS compliant.
Amphenol GTC06F16-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTC06F16-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.