This aluminium body connector features a cadmium plating and copper alloy contacts with silver plating. It has six contacts and is terminated with a crimp connection. The connector is not compliant with Reach SVHC regulations. It is a single unit and is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06F18-12P-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06F18-12P-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.