General purpose circular connector, size 18, featuring 10 male pin contacts with crimp termination. Constructed with an aluminum body and shell, plated in cadmium, and utilizing copper alloy contacts with silver plating. Rated IP67 for waterproof and dust-tight performance, this straight, unshielded connector operates within a temperature range of -55°C to 125°C and is designed for free-hanging, cable mounting.
Sign in to ask questions about the Amphenol GTC06F18-19P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06F18-19P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Style | Pin |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06F18-19P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.