
Circular connector with straight, male gender, featuring 7 positions and 7 contacts. Constructed with an aluminum body and shell, plated in cadmium, and utilizes copper alloy contacts with silver plating for mating. Designed for cable mounting with a free-hanging orientation, this connector offers IP67, waterproof, and dust-tight ratings. Operating temperature range spans from -55°C to 125°C, with a length of 90mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06F24-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 90mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTC06F24-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
