This 16-position male crimp connector features an aluminium shell with a cadmium finish, suitable for use in environments with high temperatures and exposure to water and dust. The connector is rated for use from -55°C to 125°C and meets the IP67 standard for waterproof and dust tightness. It is manufactured by Amphenol and is a derivative of the MIL-5015 series.
Amphenol GTC06F24-5P-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06F24-5P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.