
The GTC06F24-5S-A24-C3 is a 16-contact metal circular connector from Amphenol, designed for use in harsh environments. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is compliant with the MIL-DTL-5015 military standard and has an IP67 rating for waterproof and dust-tight protection. It is available in a bulk packaging option and is suitable for free-hanging applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Compliant |