The Amphenol GTC06F28-17PY-023-B30 is a 15-contact circular connector designed for cable mount applications. It features a straight body orientation and a crimp termination method. This connector is suitable for use in a wide range of temperatures, from -55 degrees Celsius to 125 degrees Celsius. It has a maximum operating voltage of 2450 volts DC, 1750 volts AC, 1250 volts DC, or 900 volts AC, depending on the specific application.
Amphenol GTC06F28-17PY-023-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06F28-17PY-023-B30 to view detailed technical specifications.
No datasheet is available for this part.