The GTC06F28-17PY-025-B30 is a 15-contact circular cable mount connector with a maximum voltage rating of 2450VDC. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications with operating temperatures ranging from -55 to 125°C. It is manufactured by Amphenol and is a general-purpose connector.
Amphenol GTC06F28-17PY-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06F28-17PY-025-B30 to view detailed technical specifications.
No datasheet is available for this part.