The GTC06F28-2P(B30) from Amphenol is a 14-contact circular cable mount connector with a maximum operating voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a crimp termination method. This connector is designed for use in applications with operating temperatures ranging from -55 to 125°C. The connector has a pin gender and a single port. It is suitable for use in a variety of electrical systems.
Checking distributor stock and pricing after the page loads.
Amphenol GTC06F28-2P(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.