2-position circular connector with female socket contacts, featuring a robust aluminum shell and silver-plated copper alloy contacts. This MIL-DTL-5015 compliant component offers a 250A current rating and 1.25kV voltage rating, suitable for cable mounting with a free-hanging configuration. Designed for harsh environments, it boasts IP67, waterproof, and dust-tight ratings, operating between -55°C and 125°C. Accommodates wire gauges from 0AWG to 2AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06F32-5S(RDS)(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 250A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Amphe-Power® GT, Radsok® |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06F32-5S(RDS)(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
