
Circular connector with 6 male pin contacts, featuring a straight, cable mount orientation and crimp termination. Constructed with an aluminum body and shell, plated with cadmium and chromate, housing copper alloy contacts plated with silver. Rated for operation between -55°C and 125°C, this connector adheres to MIL-DTL-5015 military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06F36-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Style | Pin |
| Gender | Male |
| Length | 100mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 36 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06F36-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
