
This aluminium cable mount connector features three copper alloy contacts with silver plating, suitable for crimp termination. The connector is made from aluminium and has a male gender. It is not Reach SVHC compliant and not RoHS compliant. The package quantity is one unit.
Amphenol GTC06F36-4P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06F36-4P to view detailed technical specifications.
No datasheet is available for this part.