
Circular connector featuring a 3-position female socket configuration with silver-plated copper alloy contacts. This free-hanging, cable-mount component utilizes crimp termination for wire gauges ranging from 0AWG to 2AWG. Constructed with an aluminum shell and body, it offers a robust metal package rated for 700V and a current rating of 250A. Designed to MIL-DTL-5015 standards, it operates within a temperature range of -55°C to 125°C and provides IP67, waterproof, and dust-tight sealing.
Amphenol GTC06F36-4S(RDS)(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 250A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Amphe-Power® GT, Radsok® |
| Shell Material | Aluminium |
| Shell Size | 36 |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06F36-4S(RDS)(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
