This 4-position circular connector features an aluminium shell with cadmium plating, a copper alloy contact with silver plating, and a crimp termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector meets the MIL-DTL-5015 military standard and is available in a package quantity of 1.
Sign in to ask questions about the Amphenol GTC06F36-5S-RDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06F36-5S-RDS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 100mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 36 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06F36-5S-RDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.