This circular connector is a straight plug featuring a robust aluminum body and shell, designed for demanding environments with IP67, waterproof, and dust-tight ratings. It offers 4 contacts with female crimp sockets made from copper alloy and silver plating, capable of handling a 250A current rating and a 700V voltage rating. The connector supports wire gauges from 0AWG to 2AWG and operates within a temperature range of -55°C to 125°C, adhering to MIL-DTL-5015 military standards. Its reverse bayonet coupling mechanism ensures secure and reliable connections in a free-hanging, metal package.
Sign in to ask questions about the Amphenol GTC06F36-5S-RDS-025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06F36-5S-RDS-025 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 250A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 36 |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06F36-5S-RDS-025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
