
This 4-contact male crimp terminal features an aluminium body with cadmium plating, copper and copper alloy contacts with silver plating, and a metal package. It is not Reach SVHC compliant or RoHS compliant. The terminal is designed for crimp termination and is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06F36-5SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06F36-5SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.