The GTC06F36-65S(025)(LC) is a 4-contact circular connector with crimp termination and a straight body orientation. It is designed for cable mounting and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The connector features a plug gender and a socket gender, with a single port and a number of terminals equal to the number of contacts.
Checking distributor stock and pricing after the page loads.
Amphenol GTC06F36-65S(025)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |