This 7-position circular connector features a 36mm aluminium shell with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for free hanging applications and is rated for IP67, waterproof, and dust tight conditions. The connector has a cadmium and chromate plating and is compliant with the MIL-DTL-5015 military standard.
Sign in to ask questions about the Amphenol GTC06F36-77S-RDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06F36-77S-RDS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Amphe-Power® GT, Radsok® |
| Shell Material | Aluminium |
| Shell Size | 36 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06F36-77S-RDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.