The GTC06G-10SL-4S circular connector features a copper alloy contact material with silver plating and a cadmium plating on the connector itself. It has a straight orientation and a crimp termination. The connector is designed to operate between -55°C and 125°C. It is a male gender connector with no strain relief.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |