
This cable mount circular connector features a male gender and a single contact. The body is made of aluminium and plated with cadmium, while the contact is a copper alloy plated with silver. It is not Reach SVHC compliant or RoHS compliant. The termination type is crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06G18-7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06G18-7P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06G18-7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.