This circular connector features a single pin with crimp termination, suitable for cable mounting. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 2450VDC or 1750VAC. The connector is designed for general use and is part of the Amphenol product line.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| RoHS Version | 2011/65/EU |