
This 7-contact male crimp connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is not Reach SVHC compliant or RoHS compliant. The connector is designed for crimp termination and is suitable for use in cable mount applications.
Sign in to ask questions about the Amphenol GTC06G24-60S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06G24-60S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06G24-60S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.