
The GTC06G24-9S is a 2-contact male crimp termination circular connector made from aluminium with a cadmium plating. It features copper alloy and copper contacts with a silver plating. The connector is designed for cable mount applications and is not compliant with Reach SVHC or RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06G24-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06G24-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
