This Amphenol GTC06G28-7P-025-LC connector features a circular design with 2-pin contacts, crimp termination, and a straight body orientation. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 1250VDC or 900VAC. The connector is designed for cable mounting and has a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |