The GTC06G28-AYS-RDS is a single unit circular connector with 9 male contacts. It features a crimp termination and is made from aluminium with a cadmium plating on the body and silver plating on the contacts. The connector is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol GTC06G28-AYS-RDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06G28-AYS-RDS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 9 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06G28-AYS-RDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.