Circular connector, male gender, featuring 4 positions and 4 contacts with silver-plated copper alloy contacts. This straight, free-hanging cable mount connector boasts an aluminum body with cadmium plating, rated IP67 for waterproof and dust-tight performance. Operating within a temperature range of -55°C to 125°C, it utilizes crimp termination and is part of the GT series, a MIL-5015 derivative.
Amphenol GTC06G36-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 80mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06G36-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
