The GTC06GC40-53S-B30-C4-LC from Amphenol is a 60-position circular connector with a green housing color. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has an IP67 rating for waterproof and dust-tight performance. The shell is made of aluminium with a cadmium finish. It is designed for free-hanging mounting and is available in bulk packaging.
Amphenol GTC06GC40-53S-B30-C4-LC technical specifications.
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06GC40-53S-B30-C4-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.