Circular connector, GT Series, male plug with 7 positions and 7 contacts. Features an aluminum body with cadmium plating, straight orientation, and free-hanging mount. Copper alloy contacts with silver plating ensure reliable mating. Rated IP67 for waterproof and dust-tight performance, operating between -55°C and 125°C. Termination is crimp style.
Amphenol GTC06LCF-24-2P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Pin |
| Gender | Male |
| Length | 115.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-C-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06LCF-24-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.