
This cable mount circular socket features a straight body orientation and a single terminal. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1750VDC. The socket is designed for crimp termination and has a product length of 107.1mm and a product diameter of 32mm. It is suitable for applications requiring high voltage and temperature stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06LCF16-2S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Product Length (mm) | 107.1 |
| Product Diameter (mm) | 32 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1750VDC|1250VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06LCF16-2S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.