This 4-pin cable mount socket features a straight body orientation and crimp termination method. It has a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. The socket is designed for use in applications where a high voltage rating is required, and it can withstand temperatures as low as -55°C. The socket is a circular type with a product diameter of 32mm and a product length of 107.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06LCF16-59S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 107.1 |
| Product Diameter (mm) | 32 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06LCF16-59S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.