
This 3-pin cable mount connector features a straight body orientation and a maximum operating temperature of 125°C. It has a maximum voltage rating of 700VDC and can withstand a minimum operating temperature of -55°C. The connector is designed for crimp termination and has a product length of 107.1mm and a product diameter of 32mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06LCFZ16-10P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 107.1 |
| Product Diameter (mm) | 32 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06LCFZ16-10P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.