
This Amphenol connector features a metal package with an aluminium body and gold/silver contacts. It has 14 male crimp contacts and is not SVHC compliant. The connector is suitable for use in general applications.
Amphenol GTC06R20-27S-B30-C3 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Number of Contacts | 14 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06R20-27S-B30-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.