This 3-pin circular cable mount connector features a crimp termination method and a straight body orientation. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for use in applications requiring high voltage and temperature stability.
Checking distributor stock and pricing after the page loads.
Amphenol GTC06R22-2P(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.