This circular connector features a male crimp termination and is made from aluminium with a cadmium plating. The contacts are made from a copper alloy with a silver plating. It has 19 contacts and is not compliant with RoHS or SVHC regulations. The connector is designed for cable mount applications.
Sign in to ask questions about the Amphenol GTC06R24-67P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06R24-67P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06R24-67P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.