
This 2-contact circular connector is made from aluminium with a cadmium plating and features copper alloy and copper contacts with silver plating. It has a straight orientation and a crimp termination. The connector is not RoHS compliant and is not Reach SVHC compliant. It is designed for use in temperatures ranging from -55°C to 125°C.
Amphenol GTC06R24-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06R24-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.