
This aluminium circular crimp contact is a 2-position connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a black housing and is made of aluminium with a copper alloy contact and silver plating. The contact is of circular shape and crimp type, and the connector is unshielded. It is rated for IP67, waterproof, and dust tight, and is compliant with the GT series and MIL-5015 derivative.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06R24-9S-025-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06R24-9S-025-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.