
This cable mount connector features a straight body orientation and 16 terminals. It is designed for crimp termination and has a maximum operating temperature of 125°C. The connector is rated for 1250VDC and can withstand temperatures as low as -55°C. It is suitable for use in high-voltage applications and is available in a variety of configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06R36-14P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 80 |
| Product Diameter (mm) | 66.3 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06R36-14P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.