
The GTC06R36-20S(025) is a cable mount circular connector with 34 contacts, rated for 700VDC and operating over a temperature range of -55°C to 125°C. It features a straight body orientation and crimp termination method. This connector is designed for use in high-voltage applications and is suitable for use in environments where reliability and durability are critical.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06R36-20S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 34 |
| Number of Ports | 1 |
| Product Length (mm) | 80 |
| Product Diameter (mm) | 66.3 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 34 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06R36-20S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.