
This 35-position circular connector features an aluminium shell with a cadmium finish, suitable for use in environments with high humidity and temperature fluctuations. The connector's crimp contacts are made of copper alloy with a silver plating, providing reliable connections. The connector is rated for IP67, ensuring protection against dust and water ingress. It is designed for free-hanging mounting and is available in bulk packaging.
Sign in to ask questions about the Amphenol GTC06R40-35PW-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06R40-35PW-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06R40-35PW-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.